Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Next Day Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.990 |
25+ | € 1.800 |
75+ | € 1.560 |
150+ | € 1.440 |
500+ | € 1.310 |
1000+ | € 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001179
Order Code4439859
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeAAA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Overview
MP001179 is a AAA (high top), 1.2V NiMH rechargeable battery (Tag 1PK).
- 1000mAh/0.2CmA at 20°C (typ) capacity (900mAh/0.2CmA at 20°C minimum)
- 0.1CmA for 16 hrs charge (standard)
- 1CmA (continuous), 3CmA (pulse) maximum discharge current
- 1V/cell discharge cut-off voltage
- 500 cycles life
- Applicable temperature range from 0 to +45°C (standard charge)/0 to +40°C (rapid charge)
- Discharge temperature range from -10 to +60°C
- Dimension is D = 10.5mm max, H = 44.5mm max
- 65% ±20% relative humidity range
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
Pack Quantity
1
Weight
12.5g
Battery NEDA Code
-
Product Range
Multicomp Pro Nickel Metal Hydride Rechargeable Batteries
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3496