ex VAT

Multicore Cable:

3 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744327

RoHS

Reel of 1
Reel
1+
€ 263.510
Min: 1 / Mult: 1
Screened
1Core
24AWG
-
100ft
30.5m
White
19 x 36AWG
Copper
PTFE
2.2mm
600V
-
3382729

RoHS

Reel of 1
Reel
1+
€ 40.460
3+
€ 40.060
Min: 1 / Mult: 1
Unscreened
2Core
26AWG
0.41mm²
1640ft
500m
Black, White
13 x 0.2mm
Copper Coated Aluminium
PVC
2.2mm
-
CAA
3382034

RoHS

Reel of 1
Reel
1+
€ 16.030
3+
€ 14.300
Min: 1 / Mult: 1
Unscreened
2Core
-
0.41mm²
164ft
50m
Black, Grey
13 x 0.2mm
Copper
PVC
2.2mm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account