Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCCA13/.2WHT500M
Order Code3382729
Product RangeCAA
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA0.41mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack, White
No. of Max Strands x Strand Size13 x 0.2mm
Conductor MaterialCopper Coated Aluminium
Jacket MaterialPVC
External Diameter2.2mm
Voltage Rating-
Product RangeCAA
SVHCTo Be Advised
Product Overview
- PVC insulated
- 0.20mm Copper coated aluminium conductors
- For use in audio applications
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Black, White
Conductor Material
Copper Coated Aluminium
External Diameter
2.2mm
Product Range
CAA
No. of Cores
2Core
Conductor Area CSA
0.41mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
13 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.815