Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 185.910 |
3+ | € 169.010 |
6+ | € 154.930 |
Product Information
Product Overview
838AR-3.78L is an economical conductive paint that consists of a 1-part, solvent-based acrylic lacquer, pigmented with highly conductive carbon powder. It is smooth, durable, and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-moulded plastics, such as ABS, PBT and PVA. It provides strong corrosion resistance and is suitable for use in marine environments. 838AR is excellent for creating grounded surfaces and in low frequency RFI shielding applications, such as pickup cavities on electric guitars. It is also perfect for shielding metal detectors and other devices where a metal-filled conductive paint would cause malfunction.
- 3.60L conductive paint in can
- Provides >52dB of RFI shielding at frequencies
- Mild solvent system, safe on polystyrenes
- Does not contain toluene, xylene, or ME
Technical Specifications
Carbon Conductive
Can
3.6l
Total Ground 838AR Series
Grounding, RFI Shielding
-
3.2kg
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate