Print Page
10 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 201.430 |
5+ | € 182.240 |
10+ | € 170.090 |
25+ | € 159.460 |
50+ | € 153.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 201.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLK45/1818-3030
Order Code1781450
Product RangeQLK45
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size510mm
External Depth71mm
Air Flow - CFM130CFM
Flow Rate - Metric220m³/h
Flow Rate - Imperial130CFM
Air Flow - m3/min3.67m³/min
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating32W
Product RangeQLK45
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The QLK45 series Tangential Blower small ratio of the impeller diameter (30 to 65mm) to the impeller length in most cases allow a flat and stretched design. The large cross section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and low noise level are additional features of tangential blowers.
- 45mm Impeller diameter
- Horizontal or vertical mounting position with motor at the bottom
- 0 to 60°C Ambient operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
71mm
Flow Rate - Metric
220m³/h
Air Flow - m3/min
3.67m³/min
Bearing Type
-
Power Rating
32W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
510mm
Air Flow - CFM
130CFM
Flow Rate - Imperial
130CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLK45
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15