Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLD-25-700
Order Code4206581
Product RangePLD-25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.220 |
5+ | € 16.900 |
10+ | € 16.360 |
20+ | € 16.020 |
50+ | € 15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-25-700
Order Code4206581
Product RangePLD-25 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max25.2W
Output Voltage Max36V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max295VAC
Product RangePLD-25 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PLD-25-700 is a PLD-25 series single output LED power supply. Safety standards are UL8750, CSA C22.2 No. 250.0-08, ENEC BS EN/EN 61347-1, BS EN/EN 61347-2-13 independent, BS EN/EN 62384, EAC TP TC 004, IP42 approved, design refer to UL60950-1.
- Universal AC input/full range (up to 295VAC), built-in active PFC function
- Constant current design, protections: short circuit / overtemperature
- Cooling by free air convection, fully isolated plastic case
- Class II power unit, no FG, IP42 design
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost, high reliability
- Suitable for dry / damp locations, 3 years warranty
- 700mA rated output current, 25.2W rated output power, 86% typical efficiency
- Working temperature rating range from -30 to +60℃
- Dimension (L x W x H) is 84 x 57 x 29.5mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
25.2W
Output Current
700mA
Input Voltage Min
90VAC
Product Range
PLD-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19