1µF 50V Leaded Aluminium Electrolytic Capacitors:

30 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1902924

RoHS

Each
1+
€ 0.0788
50+
€ 0.051
100+
€ 0.0444
250+
€ 0.0393
500+
€ 0.0315
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
-
12mA
-40°C
105°C
-
9451358

RoHS

Each
1+
€ 0.0712
50+
€ 0.046
100+
€ 0.0402
250+
€ 0.0356
500+
€ 0.0285
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGPR Series
165.786ohm
13mA
-40°C
85°C
-
2835165

RoHS

Date/Lot Code

Each
10+
€ 0.082
100+
€ 0.0666
500+
€ 0.0505
1000+
€ 0.0458
2000+
€ 0.0427
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ESC Series
-
40mA
-40°C
105°C
-
1871015

RoHS

Date/Lot Code

Each
1+
€ 0.0912
50+
€ 0.059
100+
€ 0.0514
250+
€ 0.0365
500+
€ 0.0344
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-
-40°C
105°C
-
9452303

RoHS

Date/Lot Code

Each
1+
€ 0.128
50+
€ 0.0721
100+
€ 0.064
250+
€ 0.0512
500+
€ 0.0454
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMR Series
-
-
-40°C
85°C
-
2495115

RoHS

Each
5+
€ 0.133
50+
€ 0.112
250+
€ 0.0877
500+
€ 0.0763
1000+
€ 0.0734
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
24mA
-55°C
105°C
-
2465804

RoHS

Date/Lot Code

Each
5+
€ 0.0953
50+
€ 0.0849
250+
€ 0.0658
500+
€ 0.0572
1000+
€ 0.0553
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
13mA
-40°C
105°C
-
2835174

RoHS

Date/Lot Code

Each
10+
€ 0.0725
100+
€ 0.062
500+
€ 0.0429
1000+
€ 0.0419
2000+
€ 0.0372
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ESH Series
-
12mA
-40°C
105°C
-
1870971

RoHS

Date/Lot Code

Each
1+
€ 0.0864
50+
€ 0.0559
100+
€ 0.0487
250+
€ 0.0433
500+
€ 0.0346
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-
-40°C
85°C
-
1902991

RoHS

Date/Lot Code

Each
1+
€ 0.0922
50+
€ 0.0596
100+
€ 0.052
250+
€ 0.0369
500+
€ 0.0348
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGLR Series
-
45mA
-55°C
105°C
-
2465729

RoHS

Date/Lot Code

Each
5+
€ 0.102
50+
€ 0.0887
250+
€ 0.0677
500+
€ 0.0601
1000+
€ 0.0572
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
-
17mA
-40°C
85°C
-
9452400

RoHS

Date/Lot Code

Each
1+
€ 0.149
50+
€ 0.084
100+
€ 0.0746
250+
€ 0.0596
500+
€ 0.0529
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMHR Series
-
6.2mA
-40°C
85°C
-
2346264

RoHS

Each
5+
€ 0.0908
50+
€ 0.0572
250+
€ 0.0548
500+
€ 0.0525
1500+
€ 0.0501
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
YXJ Series
-
30mA
-40°C
105°C
-
2346598

RoHS

Each
5+
€ 0.145
50+
€ 0.0906
250+
€ 0.0801
500+
€ 0.0601
1500+
€ 0.0543
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
PX Series
-
13mA
-55°C
105°C
-
2811489

RoHS

Each
5+
€ 0.144
50+
€ 0.0944
250+
€ 0.0629
500+
€ 0.0616
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
YXF Series
-
30mA
-40°C
105°C
-
2069011

RoHS

Date/Lot Code

Each
10+
€ 0.0744
100+
€ 0.061
500+
€ 0.041
1000+
€ 0.0372
2000+
€ 0.0324
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
ESK Series
-
10mA
-40°C
85°C
-
2841797

RoHS

Each
1+
€ 0.147
10+
€ 0.101
100+
€ 0.0763
500+
€ 0.0629
1000+
€ 0.061
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
CKH Series
165.79ohm
13mA
-40°C
105°C
-
8126933

RoHS

Date/Lot Code

Each
10+
€ 0.205
Min: 10 / Mult: 10
1µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
5mm
ML Series
-
8mA
-40°C
105°C
-
1165543

RoHS

Date/Lot Code

Each
5+
€ 0.479
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
1500 hours @ 85°C
Polar
Radial Leaded
1mm
4mm
5mm
134 RLP 5 Series
-
7.5mA
-40°C
85°C
-
2841995

RoHS

Each
1+
€ 0.219
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
KMG Series
-
13mA
-55°C
105°C
-
1823709

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
€ 0.272
Min: 1 / Mult: 1
1µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
1.5mm
4mm
7mm
0
-
10mA
-40°C
85°C
-
4071342

RoHS

Date/Lot Code

Each
40000+
€ 0.0248
Min: 40000 / Mult: 40000
1µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
ESS Series
-
10mA
-40°C
105°C
-
4071341

RoHS

Date/Lot Code

Each
40000+
€ 0.030
Min: 40000 / Mult: 40000
1µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
ESS Series
-
10mA
-40°C
105°C
-
4626553

RoHS

Date/Lot Code

Each
1000+
€ 0.0642
Min: 1000 / Mult: 1000
1µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2mm
5mm
11mm
RES Series
-
38mA
-40°C
105°C
-
1848455

RoHS

Each
1+
€ 0.222
5+
€ 0.218
10+
€ 0.202
25+
€ 0.166
50+
€ 0.140
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
20mA
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account