0
0 Items€ 0.00
ex VAT
ex VAT

1µF Leaded MLCC Stacked Multilayer Ceramic Capacitors:

2 Products Found

We offer a range of Leaded MLCC Stacked Multilayer Ceramic Capacitors with capacitance values from 1000pF to 10µF, and DC voltage ratings from 25V to 2kV.

What are MLCC Stacked Multilayer Ceramic Capacitors?

Multilayer Ceramic Capacitors (MLCCs) work as a 'dam' that temporarily charges and discharges electricity. They regulate the current's flow in a circuit and prevent electromagnetic interference between components. Because thickness of single dielectric and number of stacked layers are related with electrical capacity, technology for reducing single layer thickness and stacking more layers is important.

Kyocera’s SMX-style, stacked Switch Mode Power Supply (SMPs) Capacitors utilizing Multi-layer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 2000C. This product is intended for down-hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments.

The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 2000C. The SMX-style capacitors are ideally suited for applications like DC filters in high power, high frequency motor drives, and high pulsed-current circuitry, as well as low power electronics.

Kemet’s Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitors offer high thermal stability and high ripple current capability. They feature a C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology. They have straight pin lead wires for through-hole mounting.

These industrial grade products have low ESR and ESL, and provide high frequency performance and bulk capacitance in a reduced footprint.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343185

Date/Lot Code

Each
1+
€ 181.770
5+
€ 146.250
10+
€ 132.540
Min: 1 / Mult: 1
1µF
50V
± 10%
Through Hole
X7R
6.1mm
2.54mm
SMX Series
-55°C
125°C
2343176

Date/Lot Code

Each
1+
€ 246.420
5+
€ 200.220
10+
€ 183.060
Min: 1 / Mult: 1
1µF
200V
± 20%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account