ex VAT

Power Film Capacitors:

5 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678190

RoHS

Date/Lot Code

Each
54+
€ 10.250
Min: 54 / Mult: 54
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
52.5mm
469V/µs
1.876kA
14A
0.038ohm
57.5mm
30mm
45mm
C4AS Series
-40°C
85°C
-
3678205

RoHS

Date/Lot Code

Each
36+
€ 7.890
Min: 36 / Mult: 36
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
37.5mm
827V/µs
1.241kA
14A
0.038ohm
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
3678211

RoHS

Date/Lot Code

Each
46+
€ 12.020
Min: 46 / Mult: 46
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
14A
0.038ohm
57.5mm
35mm
50mm
C4AS Series
-40°C
85°C
-
4074896

RoHS

Date/Lot Code

Each
250+
€ 0.757
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
55A
3.2A
0.038ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074899

RoHS

Date/Lot Code

Each
250+
€ 0.686
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
55A
3.2A
0.038ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account