ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3523916

RoHS

Date/Lot Code

Each
1+
€ 26.620
10+
€ 22.910
20+
€ 19.190
Min: 1 / Mult: 1
Metallized PP
Can
50µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
63.5mm
105mm
-
2.5kvar @ 50Hz; 3kvar @ 60Hz
B32340C-A Series
-25°C
55°C
4246793

RoHS

Date/Lot Code

Each
1+
€ 30.090
10+
€ 27.580
20+
€ 25.060
Min: 1 / Mult: 1
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
-
-
63.5mm
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
3463182

RoHS

Each
1+
€ 29.840
2+
€ 24.450
3+
€ 20.720
5+
€ 20.310
Min: 1 / Mult: 1
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
PC Pin
47V/µs
-
-
0.0078ohm
63.5mm
-
18A
-
-
-40°C
85°C
3463194

RoHS

Each
1+
€ 33.890
2+
€ 27.780
3+
€ 23.540
5+
€ 23.070
Min: 1 / Mult: 1
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
PC Pin
30V/µs
-
-
0.004ohm
63.5mm
-
20A
-
-
-40°C
85°C
3463196

RoHS

Each
1+
€ 40.290
2+
€ 33.030
3+
€ 27.980
5+
€ 26.580
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
PC Pin
23V/µs
-
-
0.003ohm
63.5mm
-
20A
-
-
-40°C
85°C
3463189

RoHS

Each
1+
€ 32.060
2+
€ 26.280
3+
€ 22.270
5+
€ 21.820
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
PC Pin
37V/µs
-
-
0.0067ohm
63.5mm
-
13A
-
-
-40°C
85°C
3523915

RoHS

Date/Lot Code

Each
24+
€ 22.050
Min: 24 / Mult: 24
Metallized PP
Can
150µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
230V
-
Quick Connect
-
-
-
-
63.5mm
142mm
-
2.5kvar @ 50Hz; 3kvar @ 60Hz
B32340C-A Series
-25°C
55°C
4305214

RoHS

Date/Lot Code

Each
252+
€ 42.470
Min: 252 / Mult: 252
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M10
660V
-
Quick Connect
25V/µs
750A
16A
0.007ohm
63.5mm
125mm
-
-
FLA Series
-40°C
85°C
4305201

RoHS

Date/Lot Code

Each
264+
€ 28.890
Min: 264 / Mult: 264
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M10
480V
-
Quick Connect
37.5V/µs
750A
16A
0.0052ohm
63.5mm
70mm
-
-
FLA Series
-40°C
85°C
4305209

RoHS

Date/Lot Code

Each
264+
€ 35.010
Min: 264 / Mult: 264
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M10
600V
-
Quick Connect
20V/µs
600A
18A
0.0076ohm
63.5mm
100mm
-
-
FLA Series
-40°C
85°C
4305210

RoHS

Date/Lot Code

Each
252+
€ 39.350
Min: 252 / Mult: 252
Metallized PP
Can
50µF
± 10%
AC Filter
Stud Mount - M10
600V
-
Quick Connect
17V/µs
850A
20A
0.0054ohm
63.5mm
150mm
-
-
FLA Series
-40°C
85°C
4305215

RoHS

Date/Lot Code

Each
252+
€ 48.570
Min: 252 / Mult: 252
Metallized PP
Can
50µF
± 10%
AC Filter
Stud Mount - M10
660V
-
Quick Connect
20V/µs
1kA
18A
0.006ohm
63.5mm
197mm
-
-
FLA Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account