0
0 Items€ 0.00
ex VAT
ex VAT

150µF Tantalum Polymer Capacitors:

524 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.570
50+
€ 1.060
100+
€ 0.834
250+
€ 0.792
500+
€ 0.751
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
105°C
TCJ Series
-
3782390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.390
50+
€ 0.787
250+
€ 0.725
500+
€ 0.621
1000+
€ 0.588
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
2442647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.650
10+
€ 1.490
50+
€ 1.150
100+
€ 1.050
Min: 1 / Mult: 1
150µF
± 20%
6.3V
V
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.2A
-55°C
105°C
T522 KO-CAP Series
-
2442647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.050
Min: 100 / Mult: 1
150µF
± 20%
6.3V
V
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.2A
-55°C
105°C
T522 KO-CAP Series
-
2839601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.834
250+
€ 0.792
500+
€ 0.751
1000+
€ 0.709
Min: 100 / Mult: 1
150µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
105°C
TCJ Series
-
3521855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.712
Min: 100 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.854
50+
€ 0.712
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3782390RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.787
250+
€ 0.725
500+
€ 0.621
1000+
€ 0.588
2500+
€ 0.515
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
4144885

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.290
Min: 2000 / Mult: 2000
150µF
± 20%
6.3V
B
0.055ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
4180843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.320
10+
€ 2.400
50+
€ 2.080
100+
€ 1.680
500+
€ 1.510
Min: 1 / Mult: 1
150µF
± 20%
20V
V
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.03A
-55°C
105°C
T523 KO-CAP Series
-
4180843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.680
500+
€ 1.510
Min: 100 / Mult: 1
150µF
± 20%
20V
V
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.03A
-55°C
105°C
T523 KO-CAP Series
-
2118215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.945
50+
€ 0.823
250+
€ 0.712
500+
€ 0.660
1000+
€ 0.625
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
2354820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.030
50+
€ 1.330
250+
€ 1.070
500+
€ 0.908
1000+
€ 0.865
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
2885828

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 22.660
10+
€ 19.000
60+
€ 14.490
120+
€ 13.600
300+
€ 13.330
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
2354874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.370
50+
€ 0.727
250+
€ 0.660
500+
€ 0.583
1500+
€ 0.543
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
-
2354978
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 3.010
50+
€ 2.140
250+
€ 1.660
500+
€ 1.580
1000+
€ 1.500
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
2491063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.822
50+
€ 0.762
100+
€ 0.674
500+
€ 0.527
1000+
€ 0.462
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
2677055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 5.290
10+
€ 3.860
50+
€ 3.290
100+
€ 3.120
200+
€ 3.110
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
30V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.815A
-55°C
105°C
vPolyTan T59 Series
-
2354928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.040
50+
€ 1.290
250+
€ 1.150
500+
€ 0.975
1000+
€ 0.940
Min: 5 / Mult: 5
150µF
± 20%
10V
D3L
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.6A
-55°C
105°C
POSCAP TPF Series
-
2354820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.330
250+
€ 1.070
500+
€ 0.908
1000+
€ 0.865
2500+
€ 0.801
Min: 100 / Mult: 5
150µF
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
2845690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.540
10+
€ 1.820
50+
€ 1.580
100+
€ 1.010
200+
€ 0.934
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
4.3A
-55°C
105°C
TCJ Series
-
2787508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.586
Min: 500 / Mult: 500
150µF
± 20%
10V
C
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
3266933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.290
50+
€ 1.330
250+
€ 1.120
500+
€ 1.040
1000+
€ 0.982
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
POSCAP TDC Series
-
9229590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.840
10+
€ 1.010
50+
€ 0.969
100+
€ 0.928
500+
€ 0.804
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2806099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€ 0.891
Min: 2500 / Mult: 2500
150µF
± 20%
10V
D3L
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.6A
-55°C
105°C
POSCAP TPF Series
-
1-25 of 524 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account