ex VAT

SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.689
50+
€ 0.518
100+
€ 0.452
Min: 1 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
7.1mm x 6.6mm x 2.8mm
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
3280805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.452
Min: 500 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
-
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
1636222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.530
5+
€ 4.870
10+
€ 4.800
25+
€ 4.780
50+
€ 4.320
More Pricing...
Min: 1 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0031ohm
± 20%
18.3mm
18.2mm
8.9mm
3928997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.670
10+
€ 1.170
50+
€ 1.060
100+
€ 0.945
200+
€ 0.918
More Pricing...
Min: 1 / Mult: 1
1µH
25A
Shielded
26A
SRP1038WA Series
-
0.0031ohm
± 20%
11mm
10mm
3.8mm
1636190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.360
50+
€ 2.940
100+
€ 2.820
250+
€ 2.730
500+
€ 2.640
More Pricing...
Min: 1 / Mult: 1
680nH
17A
Shielded
20A
WE-HCI Series
-
0.0031ohm
± 20%
7mm
6.9mm
3.8mm
1636222RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 4.320
150+
€ 4.110
Min: 100 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
-
0.0031ohm
± 20%
18.3mm
18.2mm
8.9mm
1636190RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.820
250+
€ 2.730
500+
€ 2.640
1000+
€ 2.320
Min: 100 / Mult: 1
680nH
17A
Shielded
20A
WE-HCI Series
-
0.0031ohm
± 20%
7mm
6.9mm
3.8mm
3773549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.744
50+
€ 0.608
100+
€ 0.501
250+
€ 0.491
500+
€ 0.436
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
26A
BMRx Series
11.6mm x 10.1mm x 4mm
0.0031ohm
± 20%
11.6mm
10.1mm
4mm
3773549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.501
250+
€ 0.491
500+
€ 0.436
1000+
€ 0.397
Min: 100 / Mult: 1
1µH
20A
Shielded
26A
BMRx Series
11.6mm x 10.1mm x 4mm
0.0031ohm
± 20%
11.6mm
10.1mm
4mm
3928997RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.945
200+
€ 0.918
500+
€ 0.890
Min: 100 / Mult: 1
1µH
25A
Shielded
26A
SRP1038WA Series
-
0.0031ohm
± 20%
11mm
10mm
3.8mm
4354288RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.877
200+
€ 0.727
500+
€ 0.576
Min: 100 / Mult: 1
1.5µH
19.7A
Shielded
33A
SPM-VT-D Series
-
0.0031ohm
± 20%
10.5mm
10mm
6.5mm
4354288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.450
10+
€ 1.130
50+
€ 0.947
100+
€ 0.877
200+
€ 0.727
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
33A
SPM-VT-D Series
-
0.0031ohm
± 20%
10.5mm
10mm
6.5mm
2836828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.060
10+
€ 2.860
50+
€ 2.670
100+
€ 2.470
200+
€ 1.980
More Pricing...
Min: 1 / Mult: 1
300nH
18.9A
Shielded
19A
XEL4030 Series
4mm x 4mm x 3.2mm
0.0031ohm
± 20%
4mm
4mm
3.2mm
3102935RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.915
600+
€ 0.796
1200+
€ 0.780
Min: 100 / Mult: 1
470nH
24A
Shielded
30A
MPX Series
-
0.0031ohm
± 20%
8.65mm
8mm
3mm
2836828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.470
200+
€ 1.980
500+
€ 1.230
Min: 100 / Mult: 1
300nH
18.9A
Shielded
19A
XEL4030 Series
-
0.0031ohm
± 20%
4mm
4mm
3.2mm
3102935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.250
10+
€ 1.220
50+
€ 0.990
100+
€ 0.915
600+
€ 0.796
More Pricing...
Min: 1 / Mult: 1
470nH
24A
Shielded
30A
MPX Series
-
0.0031ohm
± 20%
8.65mm
8mm
3mm
3287826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.759
500+
€ 0.697
1500+
€ 0.579
Min: 100 / Mult: 1
470nH
24A
Shielded
30A
MPXV Series
-
0.0031ohm
± 20%
8.65mm
8mm
3mm
3269860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.060
250+
€ 1.050
Min: 100 / Mult: 1
2.2µH
18.5A
Shielded
23A
HCM1A1307V2 Series
-
0.0031ohm
± 20%
13.45mm
12.6mm
6.5mm
3269860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.700
10+
€ 1.210
25+
€ 1.200
50+
€ 1.130
100+
€ 1.060
More Pricing...
Min: 1 / Mult: 1
2.2µH
18.5A
Shielded
23A
HCM1A1307V2 Series
-
0.0031ohm
± 20%
13.45mm
12.6mm
6.5mm
3269841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.925
200+
€ 0.877
500+
€ 0.828
Min: 100 / Mult: 1
1µH
19A
Shielded
25A
HCM1A1104V2 Series
-
0.0031ohm
± 20%
10.8mm
10mm
4mm
3287826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.260
10+
€ 1.050
50+
€ 0.924
100+
€ 0.759
500+
€ 0.697
More Pricing...
Min: 1 / Mult: 1
470nH
24A
Shielded
30A
MPXV Series
8.65mm x 8mm x 3mm
0.0031ohm
± 20%
8.65mm
8mm
3mm
3269841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.430
10+
€ 1.180
50+
€ 1.030
100+
€ 0.925
200+
€ 0.877
More Pricing...
Min: 1 / Mult: 1
1µH
19A
Shielded
25A
HCM1A1104V2 Series
-
0.0031ohm
± 20%
10.8mm
10mm
4mm
3953378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.910
5+
€ 5.840
10+
€ 5.370
25+
€ 5.170
50+
€ 4.960
More Pricing...
Min: 1 / Mult: 1
4.7µH
17A
Shielded
47.4A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
0.0031ohm
± 20%
16.4mm
15.4mm
9.1mm
3953378RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 5.370
25+
€ 5.170
50+
€ 4.960
150+
€ 4.390
Min: 10 / Mult: 1
4.7µH
17A
Shielded
47.4A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
0.0031ohm
± 20%
16.4mm
15.4mm
9.1mm
4034759

Date/Lot Code

Each
5+
€ 166.670
Min: 5 / Mult: 5
6.8µH
36A
Shielded
36A
SGIHLP-97OZ-8 Series
-
0.0031ohm
± 20%
27.18mm
24.77mm
15.24mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account