0
0 Items€ 0.00
ex VAT
ex VAT

0.01ohm Current Sense Through Hole Resistors:

43 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200365

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
€ 2.010
50+
€ 0.972
250+
€ 0.705
500+
€ 0.615
1000+
€ 0.613
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1200374

RoHS

Date/Lot Code

Each
5+
€ 2.300
50+
€ 1.170
250+
€ 0.856
500+
€ 0.774
1000+
€ 0.719
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2565551

RoHS

Date/Lot Code

Each
1+
€ 16.880
10+
€ 12.090
20+
€ 10.820
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300V
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
1306691

RoHS

Date/Lot Code

Each
1+
€ 6.900
10+
€ 4.030
25+
€ 3.360
50+
€ 3.010
100+
€ 2.570
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
2419243

RoHS

Date/Lot Code

Each
1+
€ 30.750
3+
€ 24.830
5+
€ 23.530
10+
€ 22.230
20+
€ 19.930
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
17.25mm
-40°C
130°C
-
2565549

RoHS

Date/Lot Code

Each
1+
€ 38.100
10+
€ 30.720
20+
€ 27.540
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
24mm
-40°C
130°C
-
4046058

RoHS

Each
1+
€ 2.960
10+
€ 2.570
25+
€ 2.050
50+
€ 1.780
100+
€ 1.600
Min: 1 / Mult: 1
0.01ohm
0
3W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
15.2mm
-
-
25.4mm
-
275°C
-
3766398

RoHS

Date/Lot Code

Each
1+
€ 1.120
50+
€ 0.588
100+
€ 0.519
250+
€ 0.504
500+
€ 0.489
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
-
± 3%
-
16mm
3mm
-
10.5mm
-55°C
300°C
AEC-Q200
4307149

RoHS

Date/Lot Code

Each
1+
€ 0.981
10+
€ 0.852
50+
€ 0.753
100+
€ 0.640
200+
€ 0.533
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
1W
Metal Plate
Axial Leaded
-
± 1%
-
14.5mm
3mm
-
-
-55°C
300°C
AEC-Q200
4582759

RoHS

Date/Lot Code

Each
1+
€ 1.810
10+
€ 1.200
25+
€ 1.040
50+
€ 0.941
100+
€ 0.878
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
4046021

RoHS

Each
1+
€ 49.010
Min: 1 / Mult: 1
0.01ohm
0
10W
Metal Alloy
SIP
-
± 0.5%
± 5ppm/°C to ± 100ppm/°C
22.5mm
4.5mm
-
17.5mm
-55°C
150°C
-
4046066

RoHS

Each
1+
€ 2.400
10+
€ 1.660
25+
€ 1.540
50+
€ 1.420
Min: 1 / Mult: 1
0.01ohm
0
5W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
20.3mm
-
-
25.4mm
-
275°C
-
1200358

RoHS

Date/Lot Code

Each
5+
€ 1.740
50+
€ 0.834
250+
€ 0.650
500+
€ 0.591
1000+
€ 0.541
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542690

RoHS

Date/Lot Code

Each
500+
€ 0.664
Min: 500 / Mult: 500
0.01ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3766407

RoHS

Date/Lot Code

Each
1+
€ 1.410
50+
€ 0.743
100+
€ 0.669
250+
€ 0.623
500+
€ 0.576
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
17mm
-55°C
300°C
AEC-Q200
3542688

RoHS

Date/Lot Code

Each
500+
€ 0.488
Min: 500 / Mult: 500
0.01ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
1633905

RoHS

Date/Lot Code

Each
1+
€ 3.450
Min: 1 / Mult: 1
0.01ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
1633914

RoHS

Each
1+
€ 4.360
10+
€ 2.250
Min: 1 / Mult: 1
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
1633924

RoHS

Date/Lot Code

Each
1+
€ 4.240
10+
€ 2.150
Min: 1 / Mult: 1
0.01ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 260ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
4582774

RoHS

Date/Lot Code

Each
2000+
€ 0.770
Min: 2000 / Mult: 2000
0.01ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
-
± 1%
-
14.7mm
-
-
-
-55°C
275°C
-
4582735

RoHS

Date/Lot Code

Each
1500+
€ 0.712
Min: 1500 / Mult: 1500
0.01ohm
Riedon MSR Series
1W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
11.4mm
-
-
5.1mm
-55°C
275°C
-
4582768

RoHS

Date/Lot Code

Each
2000+
€ 0.737
Min: 2000 / Mult: 2000
0.01ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
-
± 1%
-
10.9mm
-
-
-
-55°C
275°C
-
4582793

RoHS

Date/Lot Code

Each
2000+
€ 0.770
Min: 2000 / Mult: 2000
0.01ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
-
± 1%
-
22.6mm
-
-
-
-55°C
275°C
-
4293931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.404
Min: 1000 / Mult: 1000
0.01ohm
KNS Series
1W
Metal Plate
Radial Leaded
-
0
-
16mm
3mm
-
6.5mm
-55°C
300°C
AEC-Q200
4582775

RoHS

Date/Lot Code

Each
2000+
€ 0.774
Min: 2000 / Mult: 2000
0.01ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
-
± 3%
-
14.7mm
-
-
-
-55°C
275°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account