Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ450DP-T1-GE3
Order Code3765818RL
Product RangeTrenchFET Gen IV
Technical Datasheet
29,960 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.833 |
500+ | € 0.646 |
1000+ | € 0.596 |
5000+ | € 0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 88.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ450DP-T1-GE3
Order Code3765818RL
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id113A
Drain Source On State Resistance0.0019ohm
On Resistance Rds(on)0.00155ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation48W
Power Dissipation Pd48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
Automotive Qualification Standard-
Product Overview
- N-channel 45V (D-S) MOSFET
- TrenchFET® Gen IV power MOSFET
- Very low Qg and Qoss reduce power loss and improve efficiency
- Flexible leads provide resilience to mechanical stress
- 100 % Rg and UIS tested
- Qgd/Qgs ratio <lt/> 1 optimizes switching characteristics
- Used in synchronous rectification, high power density DC/DC and DC/AC inverters
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.0019ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
48W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
113A
On Resistance Rds(on)
0.00155ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability