Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9115B
Order Code3890093
Product Range9115B Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9115B
Order Code3890093
Product Range9115B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max80V
Output Current Min0A
Output Current Max60A
Power Rating1.2kW
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range9115B Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
9115B series multi-range programmable DC power supply. This supply automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications this series provides a numerical keypad for direct data entry along with convenient cursors and analogue style knobs to quickly make incremental voltage or current changes.
- 0 to 80V operating voltage, 0 to 60A rated current and 1200W power
- Compact, high density, 1U rackmount form factor
- High programming and readback resolution
- Adjustable voltage slope (rise and fall time)
- Sequence programming (internal list mode)
- Save and recall up to 100 instrument settings
- Standard USB (USBTMC-compliant), RS232, RS485 interfaces
- Analog interface with control and monitoring functions
- Overvoltage/overpower/overtemperature protection and key-lock function
- Softpanel for remote control, test sequence generation and data logging
Contents
DC power supply, User manual, AC power cord, Rackmount kit, Certificate of calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
230V
Product Range
9115B Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
80V
Output Current Max
60A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.3