Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780244-01
Order Code3621691
Product RangePXIe-8234
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780244-01
Order Code3621691
Product RangePXIe-8234
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate1Gbps
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8234
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-8234 is a Gigabit Ethernet RJ45 interface for PXI Express based on the Intel 82572EI Ethernet controller. It includes two RJ45 Gigabit Ethernet ports in a single-slot PXI Express module and is compatible with copper cabling.
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
1Gbps
Supported OS
-
Product Range
PXIe-8234
No. of Ports
2 Port
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4