Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777696-01
Order Code3621123
Product RangePXI-2501
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777696-01
Order Code3621123
Product RangePXI-2501
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 48 x 1
No. of Channels48Channels
Bus Connector TypePXI Hybrid
Relay TypeFET
Switching Voltage Max10VDC
Switching Current Max3mA
Bandwidth400kHz
For Use WithNI PXI Controller
Product RangePXI-2501
SVHCTo Be Advised
Product Overview
The PXI-2501 is a PXI switch module that you can configure as a multiplexer or matrix switch by using different terminal block accessories. It is ideal for applications that require high-speed scanning of low-voltage signals because it uses FET switches with small settling times. The PXI-2501 also features a 1,024-step scan list for deterministic scanning.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
48Channels
Relay Type
FET
Switching Current Max
3mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 48 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
10VDC
Bandwidth
400kHz
Product Range
PXI-2501
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66