Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780167-01
Order Code4093455
Product RangeUSB-5680
Test Frequency Range50MHz to 6GHz
Power Measuring Range-40dBm to +23dBm
Measurement Speed15 readings / second
Product RangeUSB-5680
SVHCTo Be Advised
Product Overview
USB‑5680 is a RF power sensor device. It features a wide dynamic range and high measurement accuracy packaged in a size similar to a typical power head. As a true RMS power meter, the USB‑5680 is ideal for measuring the power of continuous wave signals and measuring path loss in automated test applications. The USB‑5680 is highly suitable for mobile applications or adding to automated test applications to free up valuable rack space without sacrificing performance. It measures the power of continuous wave signals, ranging from single-tone and multitoned sources to wideband, complex digital waveforms.
- Dynamic range from -40dBm to 23dBm
- Measurement speed is 15S/s, typical linearity is ±0.13dB
- RF power meter frequency range from 50MHz to 6GHz
Technical Specifications
Test Frequency Range
50MHz to 6GHz
Measurement Speed
15 readings / second
SVHC
To Be Advised
Power Measuring Range
-40dBm to +23dBm
Product Range
USB-5680
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85