Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No06147
Order Code3227366
Product Range06147 Series
Also Known AsGTIN UPC EAN: 00054007061472 80601500707
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No06147
Order Code3227366
Product Range06147 Series
Also Known AsGTIN UPC EAN: 00054007061472 80601500707
Technical Datasheet
Tape ColourBlack
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Length - Imperial10ft
Tape Length - Metric3.05m
Product Range06147 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Scotch® electrical moisture sealant roll 06147
- Polyvinyl chloride backing resists moisture, alkalis, acid copper corrosion and moisture
- Aggressive mastic adhesive offers optimized adherence
- Made of black, durable polyvinyl chloride and mastic
- Withstands a wide temperature range of 32 to 100°F (0 to 38°C)
- Suitable for both indoor/outdoor applications
- Shelf life of 5 years
- 45mil thick electrical moisture sealant pad used to seal electrical connections up to 600V
- UV resistant
- Compatible with all thermoplastic rubber wire insulation
Technical Specifications
Tape Colour
Black
Roll Length - Imperial
10ft
Tape Length - Imperial
10ft
Product Range
06147 Series
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
3.05m
Tape Length - Metric
3.05m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310711