Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP850-10.0K-1%
Order Code4050438
Product RangeKool-Pak MP800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.290 |
10+ | € 9.770 |
25+ | € 9.070 |
50+ | € 7.960 |
100+ | € 7.420 |
250+ | € 7.170 |
500+ | € 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP850-10.0K-1%
Order Code4050438
Product RangeKool-Pak MP800 Series
Technical Datasheet
Resistance10kohm
Product RangeKool-Pak MP800 Series
Power Rating50W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Voltage Rating300V
Resistance Tolerance0
Temperature Coefficient-20ppm/°C to +50ppm/°C
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10kohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistance Tolerance
0
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP800 Series
Resistor Technology
Thick Film
Voltage Rating
300V
Temperature Coefficient
-20ppm/°C to +50ppm/°C
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
Product traceability