Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.800 |
5+ | € 19.940 |
10+ | € 19.080 |
20+ | € 17.630 |
50+ | € 17.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE21.00.EM
Order Code2083397
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max-
Product Range-
Contact Current DC Max2.8A
Contact Voltage DC Max250V
Product Overview
IP66 50mm limit switch with nylon roller lever
- IP66 Metal casing
- Snap action contacts
- 50mm width
- Rating: 400V
- Impulse withstand voltage : 6kV
- Working temperature:-25°C to +70°C
- Switching frequency: 3600 cycles/h
- Load factor: 0.5
- Short circuit protection: 10A fuse
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3