Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPDE241201
Order Code4136911
Product RangeSPDE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPDE241201
Order Code4136911
Product RangeSPDE Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSPDE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPDE241201 is a SPDE series single-phase compact switching power supply encompasses high performance within an extremely compact footprint. It includes output short circuit, overcurrent, over-voltage, over-temperature protection integrated protection. SPDE can save up to 50% panel-width space due to its ultra-slim design. EN62368-1, UL61010-1 certified. Application includes installations with limited panel space, industrial equipment, machinery.
- Input voltage range from 90VAC to 264VAC, 127VDC to 370VDC, frequency range from 47 to 63Hz
- Output voltage is 24V, output power is 120W, rated output current is 5A, efficiency is 88%
- Compact dimensions, high efficiency
- Flexible installation, integrated protection, wide operating temperature
- DIN rail mounting, power factor is 0.98 (full load, 115VAC), 0.94(230VAC)
- IP20 ingress protection, metal case material, 2 pollution degree
- Screw terminals with philips screw head terminal type
- Operating temperature range from -20°C to 60°C
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SPDE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41