Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.350 |
Product Information
Product Overview
P01651815 is a CA 1860 IR thermometer. To locate all the areas of overheating in just a few seconds, this ergonomic thermometers has been specially designed to be particularly simple to use. The pistol-shaped casing also makes them exceptionally comfortable to handle. All the functions are accessible with just one hand. Due to the laser sight and its flexible use, users can point at the centre of any target without any possibility of error. The results are then displayed on the backlit LCD screen.
- Measurement range from - 35°C to + 450°C
- Emissivity of 0.95
- Distance/spot ratio 10:1
- Single laser
- Configurable high and low alarms
- Measurement functions : Instantaneous mode, MAX, MIN, AVG, DIF, continuous measurement, alarms
- Compact and rugged due to its 3-metre fall resistance
- IP65 ingress protection
- Dimension is 189mm x 118mm x 55mm
Contents
CA 1860 IR thermometer, Battery, User's manual, Verification certificate, Carrying bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
-
-
1.8%
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate