Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300B
Order Code1663184
Also Known AsGTIN UPC EAN: 0032599064439
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300B
Order Code1663184
Also Known AsGTIN UPC EAN: 0032599064439
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsElectrical, Electronics
Dispensing MethodPen Applicator
Coating ColourBlue
Volume-
Weight4.9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Overcoat Pen is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. The overcoat pen allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards.
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength
- Helps prevent arcing and shorts
- Contains fluorescent indicator
- Protects against moisture damage
- Meets requirements of MIL I 46058C and IPC A 610F
- Helps prevent static discharge problems on sensitive components
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
Electrical, Electronics
Coating Colour
Blue
Weight
4.9g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
UN Hazard Code:1263