Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCIF
Manufacturer Part NoAR95
Order Code1783553
Cleaner Type-
Cleaner ApplicationsPCBs
Dispensing MethodBottle
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cleaner Type
-
Dispensing Method
Bottle
Weight
1kg
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
PCBs
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28273920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1