Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.440 |
6+ | € 59.980 |
12+ | € 58.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6052 51
Order Code4528607
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99, 1 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature-
Weight - Metric500g
Weight - Imperial1.1lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T6052 51 is a soldering wire.
- Lead free special alloy, 2.5% flux incorporated
- Solder wire ISO-core Sn99CU1
- 1mm diameter, 500g weight
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 1 Sn, Cu
External Diameter - Imperial
0.04"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
-
Weight - Imperial
1.1lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:72299090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566