Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29930
Order Code2444063
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.070 |
5+ | € 30.800 |
10+ | € 29.060 |
20+ | € 27.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29930
Order Code2444063
Technical Datasheet
Connector to ConnectorBS 1363 Plug to 3x 4mm Banana Plug
Connector Type AMains Plug, UK
Connector Type B4mm Banana Plug, x 3
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- UK mains plug to 3x 4mm plugs
- UK mains plug with 10A fuse
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
Technical Specifications
Connector to Connector
BS 1363 Plug to 3x 4mm Banana Plug
Connector Type B
4mm Banana Plug, x 3
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
1.5m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25