Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72004
Order Code3703073
Technical Datasheet
36 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.130 |
10+ | € 19.000 |
25+ | € 17.720 |
100+ | € 17.370 |
250+ | € 17.010 |
500+ | € 16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72004
Order Code3703073
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.1
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
4.9ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004