Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-185MRC
Order Code2287674
Product RangeLPS4012 Series
Also Known AsLPS4012-185MLB
Technical Datasheet
743 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.750 |
50+ | € 1.260 |
100+ | € 1.170 |
250+ | € 1.010 |
500+ | € 0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-185MRC
Order Code2287674
Product RangeLPS4012 Series
Also Known AsLPS4012-185MLB
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)79mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Inductor Case / Package-
DC Resistance Max35ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
100mA
Saturation Current (Isat)
79mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
35ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability