Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-509-M12-390
Order Code4624506
Product RangeDW -A Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 193.160 |
5+ | € 167.400 |
10+ | € 139.500 |
25+ | € 136.710 |
50+ | € 133.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 193.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-509-M12-390
Order Code4624506
Product RangeDW -A Series
Technical Datasheet
Sensing Range Max6mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypeAnalogue
Sensing Distance Max6mm
Sensing Distance Nom6mm
Supply Voltage DC Min10V
Supply Voltage Min15VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output TypeCurrent / Voltage
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeDW -A Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DW -A series Inductive Proximity Switch with long operating distance on most metals, extremely robust, one-piece stainless steel housing, including sensing face, PUR cable and S12 connector versions.
- PNP and NPN, normally open and normally close executions
- 6/10mm Rated operating distance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
6mm
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensing Distance Max
6mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Current / Voltage
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
DW -A Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
Analogue
Sensing Distance Nom
6mm
Supply Voltage Min
15VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035