Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 55.800 |
40+ | € 57.160 |
Price for:Each
Minimum: 40
Multiple: 40
€ 2,286.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKHEA30F-12
Order Code4459709
Product RangeKH Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max27.6W
Output Voltage - Output 112V
Output Current - Output 12.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
KHEA30F-12 is a KH series DIN rail type, AC-DC power supply. Safety agency approvals are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508 (NEC Class2 per UL1310), UL121201, ATEX, complies with DEN-AN (AC input), UL60950-1, C-UL (CSA60950-1), EN62368-1 (DC input).
- Euro style I/O terminals
- Wide operating ambient temperature range
- Built in overcurrent protection, overvoltage protection circuits
- Low power consumption at no load, complies with SEMI F-47
- Input voltage range from 85 to 264VAC/88 to 370VDC
- 27.6W max output wattage, 12VDC output voltage, 2.3A output current
- 87% (ACIN 115V)/88% (230V) typical efficiency
- 3,000VAC isolation (1minute, input-output, 10mA, 50Mohm min)
- 5-year warranty, operating temperature range from -20 to +70°C
- Case size (W x H x D) is 22.5 x 75 x 90mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
27.6W
Output Current - Output 1
2.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165