Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 75.470 |
20+ | € 77.310 |
Price for:Each
Minimum: 20
Multiple: 20
€ 1,546.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKLEA120F-48
Order Code4459720
Product RangeKL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 148V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
KLEA120F-48 is a KL series DIN rail type, AC-DC power supply. Safety standards are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508, Complies with DEN-AN.
- Wide operating ambient temperature range, euro style I/O terminals
- Built in overcurrent protection, overvoltage protection circuits
- Input voltage range from 85 to 264VAC, 120V max output wattage
- 48V output voltage, 2.5A output current
- 86.5% (115V)/88% (230V) typical efficiency
- 3,000VAC isolation (1minute, 10mA)
- 5 years warranty
- Operating temperature range from -20 to +70°C
- Case size is 38 x 124 x 117mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58