Print Page
MHFS34809
Isolated Through Hole DC/DC Converter, ITE & Medical, SIP, 4:1, 2.97 W, 1 Output, 9 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoMHFS34809
Order Code4296201
Product RangeMHFS3 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.510 |
5+ | € 23.170 |
10+ | € 22.790 |
50+ | € 20.800 |
100+ | € 20.280 |
250+ | € 19.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMHFS34809
Order Code4296201
Product RangeMHFS3 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2.97W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1330mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4.2kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min18V
Input Voltage DC Max76V
Product RangeMHFS3 Series
SVHCTo Be Advised
Product Overview
MHFS34809 is a MHFS3 series PCB mount DC to DC converter in an industry standard 8 pin SIP package. It features include built-in overcurrent protection circuits (recovers automatically) and built-in remote ON/OFF. Approved by UL62368-1, EN62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1) safety approval.
- Input voltage range from 18V to 76V
- Maximum output power of 2.97W
- Output voltage of 9V, output current of 330mA
- I/O isolation voltage of 3,000VAC (1 minute), 4,200VDC (1 minute)
- Output voltage adjustability by external variable resistor
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd), medical isolation grade 2MOOP
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- Case size of 22.0 x 12.0 x 9.5mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
330mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
18V
Product Range
MHFS3 Series
DC / DC Converter Type
SIP
Output Power Max
2.97W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
76V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007