Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Order Code2839916
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
47 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.000 |
5+ | € 41.930 |
10+ | € 40.850 |
50+ | € 39.600 |
100+ | € 33.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Order Code2839916
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3500 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens TypeClip-On
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590
SVHCTo Be Advised
Product Overview
The XLamp® CXB3590 LED Array is the brightest member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays provide a drop-in performance upgrade to existing CXA LED designs to shorten product development time.
- 30mm optical source
- Mechanical and optical design consistent with CXA35 LED
- Cree EasyWhite® 2-, 3‑ & 5-step binning
- Forward voltage options: 36V class & 72V class
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
Applications
LED Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
137W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590
Colour Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
Clip-On
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072