Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2260A30UR
Order Code2522344
Product RangeDR22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.330 |
5+ | € 80.240 |
10+ | € 76.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2260A30UR
Order Code2522344
Product RangeDR22
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min48VAC
Control Voltage Min90VDC
Control Voltage Max280VDC
Product RangeDR22
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VDC
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
90VDC
Product Range
DR22
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325