Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPM2260D95V
Order Code2522356
Product RangeDR22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 127.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 127.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPM2260D95V
Order Code2522356
Product RangeDR22
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current95A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeDR22
Product Overview
The PM2260D95V is a panel-mount Solid State Relay with DBC substrate for superior thermal performance. It offers contactor configuration terminal layout, zero voltage turn-on switching and a current limited nominal input impedance. It has aluminium base plate with nickel-plated hardware finish.
- Built-in overvoltage protection
- Green LED input status indicator
- 4000Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- IP20 Protection rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
95A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
DR22
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09