Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 105.770 |
5+ | € 101.720 |
10+ | € 97.670 |
50+ | € 93.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 105.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMP2HFTUMN-80000-2
Order Code4162802
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed2300MB/s
Sequential Write Speed1100MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2300MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2280
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
1100MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711