Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoAMSC16/A/1
Order Code2142392
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.600 |
5+ | € 113.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoAMSC16/A/1
Order Code2142392
Technical Datasheet
Crimp Tool TypeHand
For Use WithDeutsch Quick Connect Series 16AWG Solid Contacts
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AMSC16/A/1 is a single gauge Hand Crimp Tool for use with IMC/QC Quick Connect series 16AWG solid contacts. Designed to work with the smaller contacts and tighter pin arrangements.
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Deutsch Quick Connect Series 16AWG Solid Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295