Print Page
Image is for illustrative purposes only. Please refer to product description.
3,089 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.853 |
10+ | € 0.543 |
25+ | € 0.491 |
50+ | € 0.440 |
100+ | € 0.388 |
500+ | € 0.326 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8559F
Order Code3514768
Product Range521
LED ColourRed, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 2.5cd, G 1.9cd, B 1.45cd
Forward Voltage / ColourR 2.2V, G 3.2V, B 3.2V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product Range521
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 2.5cd, G 1.9cd, B 1.45cd
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.2V, G 3.2V, B 3.2V
Product Range
521
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402