Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2301-202F
Order Code1163172
Product Range597 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2301-202F
Order Code1163172
Product Range597 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity32mcd
Viewing Angle0
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
565nm
Viewing Angle
0
Product Range
597 Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
Product traceability