Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-5004-407F
Order Code1867024
Product Range597 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5004-407F
Order Code1867024
Product Range597 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity50mcd
Viewing Angle0
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red
LED Case Size
0.8mm x 1.2mm
Forward Voltage
1.9V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
0
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability