Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-3202-304F
Order Code3729088
Product Range656 Series
Technical Datasheet
61 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.170 |
5+ | € 15.790 |
10+ | € 14.390 |
25+ | € 13.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-3202-304F
Order Code3729088
Product Range656 Series
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If15mA
Luminous Intensity2.88cd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
2.88cd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635