Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G08SE-7
Order Code2057389
Product Range74AHCT1G08
Technical Datasheet
9,080 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0972 |
10+ | € 0.0593 |
100+ | € 0.0438 |
500+ | € 0.0369 |
1000+ | € 0.035 |
5000+ | € 0.0311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G08SE-7
Order Code2057389
Product Range74AHCT1G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74AHCT1G08
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 74AHCT1G08SE-7 is a single 2-input positive AND Gate with a standard totem pole output. The device is designed for operation with a power supply range of 4.5 to 5.5V. The gate performs the positive Boolean function: Y = A • B or Y = (A\ + B\)\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- CMOS low power consumption
- ESD protection per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
74AHCT1G08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74AHCT1G08SE-7
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016