Print Page
Image is for illustrative purposes only. Please refer to product description.
980 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.590 |
10+ | € 0.489 |
100+ | € 0.456 |
500+ | € 0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH5772-P-B
Order Code3482712
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageTO-94
No. of Pins4Pins
Supply Voltage Min2.4V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleTO-94
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
4Pins
Supply Voltage Max
18V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TO-94
Motor Type
Single Phase Brushless DC
Output Current
1A
IC Case / Package
TO-94
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186