Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB0520WS-7-F
Order Code1773478
Product RangeB0520
Technical Datasheet
994 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.192 |
10+ | € 0.129 |
100+ | € 0.109 |
500+ | € 0.0823 |
1000+ | € 0.0747 |
5000+ | € 0.0651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB0520WS-7-F
Order Code1773478
Product RangeB0520
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB0520
Qualification-
Product Overview
The B0520WS-7-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Low forward voltage drop
- Guard-ring die construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
B0520
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B0520WS-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability