Print Page
Image is for illustrative purposes only. Please refer to product description.
2,173 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.791 |
10+ | € 0.562 |
50+ | € 0.506 |
100+ | € 0.444 |
250+ | € 0.415 |
500+ | € 0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD05473FNQ-7
Order Code3838489
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageU-DFN3030
IC MountingSurface Mount
Input Type-
Source Current1.5A
Sink Current2.5A
Supply Voltage Min4.7V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay23ns
Product Range-
QualificationAEC-Q101
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.7V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
U-DFN3030
Input Type
-
Sink Current
2.5A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
23ns
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability