Print Page
Image is for illustrative purposes only. Please refer to product description.
1,538 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.890 |
10+ | € 1.310 |
100+ | € 1.000 |
500+ | € 0.922 |
1000+ | € 0.843 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHT6016LFJ-13
Order Code3944084
Technical Datasheet
Channel TypeQuad N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel10.6A
Continuous Drain Current Id P Channel10.6A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.017ohm
Transistor Case StyleV-DFN5045
No. of Pins12Pins
Power Dissipation N Channel2.7W
Power Dissipation P Channel2.7W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Quad N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
10.6A
Drain Source On State Resistance P Channel
0.017ohm
No. of Pins
12Pins
Power Dissipation P Channel
2.7W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
10.6A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
V-DFN5045
Power Dissipation N Channel
2.7W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability