Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.848 |
10+ | € 0.607 |
50+ | € 0.547 |
100+ | € 0.481 |
250+ | € 0.450 |
500+ | € 0.431 |
Product Information
Product Overview
PAM8008DR is a class-D audio amplifier. Advanced 64-step DC volume control minimizes external components and allows speaker volume control. Integrated power limit technology that suppresses the output signal clip automatically due to the over-level input signal. It offers low THD+N and protects the speaker. Integrated anti-saturation technology that suppresses the output signal clip automatically when the supply voltage changes. It offers low THD+N to produce high-quality sound reproduction. PAM8008 has an additional noise reduction circuit, which achieves 6dB noise attenuation. This circuit may help eliminate external filtering, thereby saving board space and component cost. The PAM8008 features SCP (short circuit protection), OTP, and thermal shutdown. Applications include LCD monitors/TV projectors, notebook/all-in-one computers, portable speakers, portable DVD players, game machines.
- Filterless, low quiescent current and low EMI, minimize pop/clip noise
- Power limit function to protect the speaker when occurring large input
- Supply voltage range from 2.5 to 5.5V
- Quiescent current is 8mA typ at no load, TA=+25°C, VDD=5V, gain=maximum, RL=8ohm
- Output offset voltage is 10mV at no load, TA=+25°C, VDD=5V, gain=maximum, RL=8ohm
- Total harmonic distortion plus noise is 0.08% at RL=8ohm, PO=0.85W, f=1kHz
- Efficiency is 87% typ at PO=1.1W, f =1 kHz, RL=8ohm
- Signal noise ratio is 95dB typ at f=20 - 20kHz, THD=1%
- SOP-16L package
- Ambient operation temperature range from -20 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.4W x 2 @ 4Ohm
2Channels
SOP
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
2 Channel
D
2.5V to 5.5V
16Pins
2 x Stereo BTL
-20°C
-
MSL 1 - Unlimited
SOP
-
2.4W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate