Print Page
Image is for illustrative purposes only. Please refer to product description.
2,747 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.696 |
10+ | € 0.694 |
100+ | € 0.635 |
500+ | € 0.541 |
1000+ | € 0.432 |
2500+ | € 0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZABG4003JA16TC
Order Code3942580
Technical Datasheet
IC FunctionFET LNA Bias Controller
Supply Voltage Min2.1V
Supply Voltage Max5.5V
IC Package TypeU-QFN3030
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
FET LNA Bias Controller
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.1V
IC Package Type
U-QFN3030
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001