Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01665
Order Code1850621
Also Known AsGTIN UPC EAN: 5051259008267
Technical Datasheet
No Longer Stocked
Product Overview
- Lightweight and well balanced
- Engineered to operate at low noise levels with reduced hand vibration
- Compact detail point for accessing tight comers
- Hook and loop abrasive base
- Soft-grip for additional comfort
- Dust-proof ON/OFF switch
- Supplied with 1x P80 sanding pad
Technical Specifications
Sander Style
Palm Grip
Supply Voltage VAC
230V
Battery Capacity
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Input Power
105W
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672959
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.103